Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 82 x 20 x 55mm

RS Stock No.: 280-8074Brand: RS PRO
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

RS Pro

Type

Ferrite Ring

Dimensions

82 x 20 x 55mm

Application

EMI Suppression, RFI Suppression

Material

Ferrite

Diameter

20mm

Height

55mm

Inner Diameter

20mm

Outer Diameter

82mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 101.69

AED 101.69 Each (ex VAT)

AED 106.77

AED 106.77 Each (inc. VAT)

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 82 x 20 x 55mm

AED 101.69

AED 101.69 Each (ex VAT)

AED 106.77

AED 106.77 Each (inc. VAT)

RS PRO Ferrite Ring Ferrite Ring, For: EMI Suppression, RFI Suppression, 82 x 20 x 55mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Ferrite Ring

Dimensions

82 x 20 x 55mm

Application

EMI Suppression, RFI Suppression

Material

Ferrite

Diameter

20mm

Height

55mm

Inner Diameter

20mm

Outer Diameter

82mm

Country of Origin

Taiwan, Province Of China