RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 152mm Length
RS Stock No.: 179-2605Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Length
152mm
Country of Origin
China
Stock information temporarily unavailable.
AED 71.92
AED 14.385 Each (In a Pack of 5) (ex VAT)
AED 75.52
AED 15.104 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 152mm Length
5
AED 71.92
AED 14.385 Each (In a Pack of 5) (ex VAT)
AED 75.52
AED 15.104 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 10-Way, 0.5mm Pitch, 152mm Length
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 14.385 | AED 71.92 |
25 - 45 | AED 12.758 | AED 63.79 |
50 - 120 | AED 11.655 | AED 58.28 |
125+ | AED 11.13 | AED 55.65 |
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
10
Length
152mm
Country of Origin
China