RS PRO FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 100mm Length
RS Stock No.: 179-2492Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
12
Length
100mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 100mm LengthBrand: Wurth Elektronik
AED 14.994Each (In a Bag of 50) (ex VAT)
Stock information temporarily unavailable.
AED 2,016.00
AED 10.08 Each (In a Pack of 200) (ex VAT)
AED 2,116.80
AED 10.584 Each (In a Pack of 200) (inc. VAT)
RS PRO FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 100mm Length
200
AED 2,016.00
AED 10.08 Each (In a Pack of 200) (ex VAT)
AED 2,116.80
AED 10.584 Each (In a Pack of 200) (inc. VAT)
RS PRO FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 100mm Length
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 100mm LengthBrand: Wurth Elektronik
AED 14.994Each (In a Bag of 50) (ex VAT)
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
12
Length
100mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 12-Way, 0.5mm Pitch, 100mm LengthBrand: Wurth Elektronik
AED 14.994Each (In a Bag of 50) (ex VAT)