RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length
RS Stock No.: 179-2484Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Length
200mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm LengthBrand: Wurth Elektronik
AED 19.349Each (In a Bag of 50) (ex VAT)
Stock information temporarily unavailable.
AED 1,375.50
AED 6.878 Each (In a Pack of 200) (ex VAT)
AED 1,444.28
AED 7.222 Each (In a Pack of 200) (inc. VAT)
RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length
200
AED 1,375.50
AED 6.878 Each (In a Pack of 200) (ex VAT)
AED 1,444.28
AED 7.222 Each (In a Pack of 200) (inc. VAT)
RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm LengthBrand: Wurth Elektronik
AED 19.349Each (In a Bag of 50) (ex VAT)
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Length
200mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm LengthBrand: Wurth Elektronik
AED 19.349Each (In a Bag of 50) (ex VAT)