RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length
RS Stock No.: 179-2560Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Length
200mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm LengthBrand: Wurth Elektronik
AED 21.443Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
AED 68.25
AED 13.65 Each (In a Pack of 5) (ex VAT)
AED 71.66
AED 14.332 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length
5
AED 68.25
AED 13.65 Each (In a Pack of 5) (ex VAT)
AED 71.66
AED 14.332 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 13.65 | AED 68.25 |
25 - 45 | AED 12.705 | AED 63.52 |
50 - 120 | AED 10.92 | AED 54.60 |
125+ | AED 8.19 | AED 40.95 |
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm LengthBrand: Wurth Elektronik
AED 21.443Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
20
Length
200mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 20-Way, 0.5mm Pitch, 200mm LengthBrand: Wurth Elektronik
AED 21.443Each (In a Pack of 5) (ex VAT)