Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO FFC Ribbon Cable, 24-Way, 0.5mm Pitch, 50mm Length

RS Stock No.: 179-2500Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

24

Length

50mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 1,312.50

AED 6.562 Each (In a Pack of 200) (ex VAT)

AED 1,378.12

AED 6.89 Each (In a Pack of 200) (inc. VAT)

RS PRO FFC Ribbon Cable, 24-Way, 0.5mm Pitch, 50mm Length

AED 1,312.50

AED 6.562 Each (In a Pack of 200) (ex VAT)

AED 1,378.12

AED 6.89 Each (In a Pack of 200) (inc. VAT)

RS PRO FFC Ribbon Cable, 24-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

24

Length

50mm

Country of Origin

China

You may be interested in