Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

RS PRO FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 200mm Length

RS Stock No.: 179-2481Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

30

Length

200mm

Voltage Rating

60 V

Operating Temperature Range

-20 → +105 °C

Current Rating

0.5 A

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 2,224.80

AED 11.124 Each (In a Pack of 200) (ex VAT)

AED 2,336.04

AED 11.68 Each (In a Pack of 200) (inc. VAT)

RS PRO FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 200mm Length

AED 2,224.80

AED 11.124 Each (In a Pack of 200) (ex VAT)

AED 2,336.04

AED 11.68 Each (In a Pack of 200) (inc. VAT)

RS PRO FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

30

Length

200mm

Voltage Rating

60 V

Operating Temperature Range

-20 → +105 °C

Current Rating

0.5 A

Country of Origin

China

You may be interested in