RS PRO FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 50mm Length
RS Stock No.: 179-2593Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
30
Length
50mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 50mm LengthBrand: Wurth Elektronik
AED 22.105Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
AED 52.24
AED 10.448 Each (In a Pack of 5) (ex VAT)
AED 54.85
AED 10.97 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 50mm Length
5
AED 52.24
AED 10.448 Each (In a Pack of 5) (ex VAT)
AED 54.85
AED 10.97 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 10.448 | AED 52.24 |
50 - 245 | AED 9.398 | AED 46.99 |
250 - 495 | AED 8.348 | AED 41.74 |
500+ | AED 7.822 | AED 39.11 |
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 50mm LengthBrand: Wurth Elektronik
AED 22.105Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
30
Length
50mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 30-Way, 0.5mm Pitch, 50mm LengthBrand: Wurth Elektronik
AED 22.105Each (In a Pack of 5) (ex VAT)