RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 100mm Length

RS Stock No.: 179-2561Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Length

100mm

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 100mm Length
AED 12.073Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

AED 71.92

AED 14.385 Each (In a Pack of 5) (ex VAT)

AED 75.52

AED 15.104 Each (In a Pack of 5) (inc. VAT)

RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 100mm Length

AED 71.92

AED 14.385 Each (In a Pack of 5) (ex VAT)

AED 75.52

AED 15.104 Each (In a Pack of 5) (inc. VAT)

RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 100mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 14.385AED 71.92
25 - 45AED 12.705AED 63.52
50 - 120AED 11.602AED 58.01
125+AED 11.078AED 55.39
You may be interested in
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 100mm Length
AED 12.073Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Length

100mm

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 100mm Length
AED 12.073Each (In a Pack of 200) (ex VAT)