RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 152mm Length
RS Stock No.: 179-2611Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Length
152mm
Country of Origin
China
Stock information temporarily unavailable.
AED 58.28
AED 11.655 Each (In a Pack of 5) (ex VAT)
AED 61.19
AED 12.238 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 152mm Length
5
AED 58.28
AED 11.655 Each (In a Pack of 5) (ex VAT)
AED 61.19
AED 12.238 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 40-Way, 0.5mm Pitch, 152mm Length
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 11.655 | AED 58.28 |
50 - 245 | AED 10.50 | AED 52.50 |
250 - 495 | AED 9.345 | AED 46.72 |
500+ | AED 8.768 | AED 43.84 |
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
40
Length
152mm
Country of Origin
China