RS PRO FFC Ribbon Cable, 50-Way, 0.5mm Pitch, 50mm Length
RS Stock No.: 179-2574Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
50
Length
50mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 50-Way, 0.5mm Pitch, 50mm LengthBrand: Wurth Elektronik
AED 22.105Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
AED 70.09
AED 14.018 Each (In a Pack of 5) (ex VAT)
AED 73.59
AED 14.719 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 50-Way, 0.5mm Pitch, 50mm Length
5
AED 70.09
AED 14.018 Each (In a Pack of 5) (ex VAT)
AED 73.59
AED 14.719 Each (In a Pack of 5) (inc. VAT)
RS PRO FFC Ribbon Cable, 50-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 14.018 | AED 70.09 |
50 - 95 | AED 12.60 | AED 63.00 |
100 - 495 | AED 11.918 | AED 59.59 |
500+ | AED 11.235 | AED 56.18 |
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 50-Way, 0.5mm Pitch, 50mm LengthBrand: Wurth Elektronik
AED 22.105Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
50
Length
50mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6877 Series FFC Ribbon Cable, 50-Way, 0.5mm Pitch, 50mm LengthBrand: Wurth Elektronik
AED 22.105Each (In a Pack of 5) (ex VAT)