RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 100mm Length

RS Stock No.: 179-2600Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

6

Length

100mm

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 100mm Length
AED 10.639Each (In a Pack of 200) (ex VAT)
Stock information temporarily unavailable.

AED 77.44

AED 15.488 Each (In a Pack of 5) (ex VAT)

AED 81.31

AED 16.262 Each (In a Pack of 5) (inc. VAT)

RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 100mm Length

AED 77.44

AED 15.488 Each (In a Pack of 5) (ex VAT)

AED 81.31

AED 16.262 Each (In a Pack of 5) (inc. VAT)

RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 100mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 15.488AED 77.44
25 - 45AED 13.702AED 68.51
50 - 120AED 12.548AED 62.74
125+AED 11.918AED 59.59
You may be interested in
RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 100mm Length
AED 10.639Each (In a Pack of 200) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

6

Length

100mm

Country of Origin

China

You may be interested in
RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 100mm Length
AED 10.639Each (In a Pack of 200) (ex VAT)