RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 200mm Length

RS Stock No.: 179-2590Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

6

Length

200mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 69.30

AED 13.86 Each (In a Pack of 5) (ex VAT)

AED 72.76

AED 14.553 Each (In a Pack of 5) (inc. VAT)

RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 200mm Length

AED 69.30

AED 13.86 Each (In a Pack of 5) (ex VAT)

AED 72.76

AED 14.553 Each (In a Pack of 5) (inc. VAT)

RS PRO FFC Ribbon Cable, 6-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 13.86AED 69.30
25 - 45AED 12.862AED 64.31
50 - 120AED 11.078AED 55.39
125+AED 8.295AED 41.48
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

6

Length

200mm

Country of Origin

China

You may be interested in