RS PRO FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 200mm Length
RS Stock No.: 179-2498Brand: RS PRO

Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
8
Length
200mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 200mm LengthBrand: Wurth Elektronik
AED 19.349Each (In a Bag of 50) (ex VAT)
Stock information temporarily unavailable.
AED 1,953.00
AED 9.765 Each (In a Pack of 200) (ex VAT)
AED 2,050.65
AED 10.253 Each (In a Pack of 200) (inc. VAT)
RS PRO FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 200mm Length
200
AED 1,953.00
AED 9.765 Each (In a Pack of 200) (ex VAT)
AED 2,050.65
AED 10.253 Each (In a Pack of 200) (inc. VAT)
RS PRO FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 200mm Length
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 200mm LengthBrand: Wurth Elektronik
AED 19.349Each (In a Bag of 50) (ex VAT)
Technical Document
Specifications
Brand
RS ProRibbon Cable Type
FFC
Pitch
0.5mm
Terminated/Unterminated
Unterminated
Number of Ways
8
Length
200mm
Country of Origin
China
You may be interested in
Wurth Elektronik 6876 Series FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 200mm LengthBrand: Wurth Elektronik
AED 19.349Each (In a Bag of 50) (ex VAT)