RS PRO FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 50mm Length

RS Stock No.: 179-2610Brand: RS PRO
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

8

Length

50mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 43.58

AED 8.715 Each (In a Pack of 5) (ex VAT)

AED 45.76

AED 9.151 Each (In a Pack of 5) (inc. VAT)

RS PRO FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 50mm Length

AED 43.58

AED 8.715 Each (In a Pack of 5) (ex VAT)

AED 45.76

AED 9.151 Each (In a Pack of 5) (inc. VAT)

RS PRO FFC Ribbon Cable, 8-Way, 0.5mm Pitch, 50mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45AED 8.715AED 43.58
50 - 245AED 7.875AED 39.38
250 - 495AED 6.982AED 34.91
500+AED 6.562AED 32.81
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

FFC

Pitch

0.5mm

Terminated/Unterminated

Unterminated

Number of Ways

8

Length

50mm

Country of Origin

China

You may be interested in