Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Fibre Optic Sensor 500 mm, IP65

RS Stock No.: 896-7285Brand: RS PRO
brand-logo
View all in Fibre Optic Sensors

Technical Document

Specifications

Brand

RS Pro

Detection Range

500 mm

Terminal Type

M4

Electrical Connection

Cable

IP Rating

IP65

Length

500mm

Standards Met

CE

Country of Origin

China

Product details

Optical Fiber Amplifiers

RS branded optical fiber amplifiers with stability indicator.

Sensing distance can be set by key
Light on/Dark on optional
Output can be set, NO delay or OFF delay 100ms
Green LED indicator shows the power status
Red LED indicator shows the output status
Transparent PC housing to prevent dust
Reverse polarity, shock, overload and short-circuit protection

Stock information temporarily unavailable.

AED 170.72

AED 170.72 Each (ex VAT)

AED 179.26

AED 179.26 Each (inc. VAT)

RS PRO Fibre Optic Sensor 500 mm, IP65

AED 170.72

AED 170.72 Each (ex VAT)

AED 179.26

AED 179.26 Each (inc. VAT)

RS PRO Fibre Optic Sensor 500 mm, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Detection Range

500 mm

Terminal Type

M4

Electrical Connection

Cable

IP Rating

IP65

Length

500mm

Standards Met

CE

Country of Origin

China

Product details

Optical Fiber Amplifiers

RS branded optical fiber amplifiers with stability indicator.

Sensing distance can be set by key
Light on/Dark on optional
Output can be set, NO delay or OFF delay 100ms
Green LED indicator shows the power status
Red LED indicator shows the output status
Transparent PC housing to prevent dust
Reverse polarity, shock, overload and short-circuit protection