RS PRO Fibreglass 3 x 8 steps Step Ladder, 5.47m open length
RS Stock No.: 187-4980Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber of Treads
3 x 8
Stiles Material
Fibreglass
Open Length
5.47m
Weight
21kg
Country of Origin
Italy
Stock information temporarily unavailable.
AED 13,272.99
AED 13,272.99 Each (ex VAT)
AED 13,936.64
AED 13,936.64 Each (inc. VAT)
RS PRO Fibreglass 3 x 8 steps Step Ladder, 5.47m open length
1
AED 13,272.99
AED 13,272.99 Each (ex VAT)
AED 13,936.64
AED 13,936.64 Each (inc. VAT)
RS PRO Fibreglass 3 x 8 steps Step Ladder, 5.47m open length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Treads
3 x 8
Stiles Material
Fibreglass
Open Length
5.47m
Weight
21kg
Country of Origin
Italy