RS PRO, Fire Performance, 100m 3 Core, White Power Cable +90°C

RS Stock No.: 705-1320Brand: RS PRO
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Cable Type

Fire Performance

Current Rating

19.5 A

Outer Diameter

8.5mm

Voltage Rating

500 V

Conductor Strand Type

Solid

Standards Met

BASEC

Conductor Material

Copper

Size of Strands

8.7 mm

Maximum Operating Temperature

+90°C

American Wire Gauge

15 AWG

Conductor Resistance

12.1 Ω/km

Insulation material

Silicone

Minimum Operating Temperature

-40°C

Core Strands

1.5/8.75 mm

Country of Origin

United Kingdom

Product details

Fire Performance Cable

Fast and easy to prepare for termination, no troublesome multiple sheaths, foils or wraps to strip. Superb working flexibility and stays where you put it, reducing time and costs. Ideal for emergency lighting. Also suitable for automatic lift doors, air conditioning and computer control where low smoke, fume and zero halogen cable is required.

Features and Benefits

Red and white sheaths available
Aluminium / co-polymer foil screen
12 twists per metre for data protection
Approved by LPCB and BASEC to meet with BS5839-1:2002 + A2 : 2008 Clause 26.2d, BS EN 50200:2006 + Annex E 30 Minutes & BS EN 50200: 2006 Class PH120
Fire resistant
Operating temperature range -40° to +90°C
Low smoke zero halogen

Product Application Information

Ideal for long cable runs and analogue addessable fire systems.

You may be interested in
Afumex LSX 3 core 1.5mm cable 100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

AED 2,596.49

AED 2,596.49 1 Reel of 100 Metres (ex VAT)

AED 2,726.31

AED 2,726.31 1 Reel of 100 Metres (inc. VAT)

RS PRO, Fire Performance, 100m 3 Core, White Power Cable +90°C

AED 2,596.49

AED 2,596.49 1 Reel of 100 Metres (ex VAT)

AED 2,726.31

AED 2,726.31 1 Reel of 100 Metres (inc. VAT)

RS PRO, Fire Performance, 100m 3 Core, White Power Cable +90°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Afumex LSX 3 core 1.5mm cable 100m
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

White

Length

100m

Cable Type

Fire Performance

Current Rating

19.5 A

Outer Diameter

8.5mm

Voltage Rating

500 V

Conductor Strand Type

Solid

Standards Met

BASEC

Conductor Material

Copper

Size of Strands

8.7 mm

Maximum Operating Temperature

+90°C

American Wire Gauge

15 AWG

Conductor Resistance

12.1 Ω/km

Insulation material

Silicone

Minimum Operating Temperature

-40°C

Core Strands

1.5/8.75 mm

Country of Origin

United Kingdom

Product details

Fire Performance Cable

Fast and easy to prepare for termination, no troublesome multiple sheaths, foils or wraps to strip. Superb working flexibility and stays where you put it, reducing time and costs. Ideal for emergency lighting. Also suitable for automatic lift doors, air conditioning and computer control where low smoke, fume and zero halogen cable is required.

Features and Benefits

Red and white sheaths available
Aluminium / co-polymer foil screen
12 twists per metre for data protection
Approved by LPCB and BASEC to meet with BS5839-1:2002 + A2 : 2008 Clause 26.2d, BS EN 50200:2006 + Annex E 30 Minutes & BS EN 50200: 2006 Class PH120
Fire resistant
Operating temperature range -40° to +90°C
Low smoke zero halogen

Product Application Information

Ideal for long cable runs and analogue addessable fire systems.

You may be interested in
Afumex LSX 3 core 1.5mm cable 100m
P.O.A.1 Reel of 100 Metres (ex VAT)