Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Fitting Fitting 1/8in

RS Stock No.: 176-2198Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Fitting

Threaded Connection - Thread Size

3.175mm

Thread Size 1

1/8in

Outer Diameter

3.175mm

Overall Length

7.5mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 723.45

AED 72.345 Each (In a Pack of 10) (ex VAT)

AED 759.62

AED 75.962 Each (In a Pack of 10) (inc. VAT)

RS PRO Fitting Fitting 1/8in

AED 723.45

AED 72.345 Each (In a Pack of 10) (ex VAT)

AED 759.62

AED 75.962 Each (In a Pack of 10) (inc. VAT)

RS PRO Fitting Fitting 1/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Fitting Type

Fitting

Threaded Connection - Thread Size

3.175mm

Thread Size 1

1/8in

Outer Diameter

3.175mm

Overall Length

7.5mm

Country of Origin

Italy