RS PRO Fitting, Straight Hexagon Nipple Joint, Male R 1/2in x Male R 3/4in

Technical Document
Specifications
Brand
RS ProFitting Type
Nipple
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1/2in
Thread Size 2
3/4in
Connection Gender 1
Male
Connection Gender 2
Male
Thread Standard 1
R
Thread Standard 2
R
Length
37.5mm
Material
Stainless Steel
Country of Origin
Italy
AED 1,640.28
AED 164.028 Each (In a Pack of 10) (ex VAT)
AED 1,722.29
AED 172.229 Each (In a Pack of 10) (inc. VAT)
10
AED 1,640.28
AED 164.028 Each (In a Pack of 10) (ex VAT)
AED 1,722.29
AED 172.229 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFitting Type
Nipple
Pipe Fitting Connection Type
Threaded
Fitting Direction
Straight
Shape
Hexagon
Thread Size 1
1/2in
Thread Size 2
3/4in
Connection Gender 1
Male
Connection Gender 2
Male
Thread Standard 1
R
Thread Standard 2
R
Length
37.5mm
Material
Stainless Steel
Country of Origin
Italy