RS PRO Fixed Castor Wheel, 75kg Capacity, 100mm Wheel

RS Stock No.: 179-952Brand: RS PRO
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

75kg

Mounting Type

Side Mounted

Includes Brake

No

Rotation

Fixed

Tyre Material

Rubber

Features

Spring Loaded

Country of Origin

India

Stock information temporarily unavailable.

AED 537.70

AED 537.70 Each (ex VAT)

AED 564.59

AED 564.59 Each (inc. VAT)

RS PRO Fixed Castor Wheel, 75kg Capacity, 100mm Wheel

AED 537.70

AED 537.70 Each (ex VAT)

AED 564.59

AED 564.59 Each (inc. VAT)

RS PRO Fixed Castor Wheel, 75kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Wheel Diameter

100mm

Load Capacity

75kg

Mounting Type

Side Mounted

Includes Brake

No

Rotation

Fixed

Tyre Material

Rubber

Features

Spring Loaded

Country of Origin

India