RS PRO Fixed Fitting, Cable Conduit Fitting, 25mm Nominal Size, M25x1.5, Brass

RS Stock No.: 668-4768Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Fixed Fitting

Thread Size

M25x1.5

Material

Brass

IP Rating

IP54

Finish

Nickel Plated

Product details

Straight Fittings IP54

A Range of Metric Fixed and Swivel Straight connectors suitable for both the Plain Galvanised and PVC Coated conduits

IP54
Temp Range -50 °C→ +300 °C
Nickel Plated Brass

Stock information temporarily unavailable.

AED 349.12

AED 34.912 Each (In a Pack of 10) (ex VAT)

AED 366.58

AED 36.658 Each (In a Pack of 10) (inc. VAT)

RS PRO Fixed Fitting, Cable Conduit Fitting, 25mm Nominal Size, M25x1.5, Brass

AED 349.12

AED 34.912 Each (In a Pack of 10) (ex VAT)

AED 366.58

AED 36.658 Each (In a Pack of 10) (inc. VAT)

RS PRO Fixed Fitting, Cable Conduit Fitting, 25mm Nominal Size, M25x1.5, Brass
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 34.912AED 349.12
100 - 490AED 34.02AED 340.20
500+AED 33.075AED 330.75

Technical Document

Specifications

Brand

RS Pro

Nominal Size

25mm

Fitting Type

Fixed Fitting

Thread Size

M25x1.5

Material

Brass

IP Rating

IP54

Finish

Nickel Plated

Product details

Straight Fittings IP54

A Range of Metric Fixed and Swivel Straight connectors suitable for both the Plain Galvanised and PVC Coated conduits

IP54
Temp Range -50 °C→ +300 °C
Nickel Plated Brass