RS PRO Fixed Fitting, Conduit Fitting, 16mm Nominal Size, M20, Brass, Silver IP67 rating
RS Stock No.: 214-9569Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNominal Size
16mm
Fitting Type
Fixed Fitting
Thread Size
M20
Material
Brass
Colour
Silver
IP Rating
IP67
Finish
Nickel Plated
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 425.25
AED 42.525 Each (In a Pack of 10) (ex VAT)
AED 446.51
AED 44.651 Each (In a Pack of 10) (inc. VAT)
RS PRO Fixed Fitting, Conduit Fitting, 16mm Nominal Size, M20, Brass, Silver IP67 rating
10
AED 425.25
AED 42.525 Each (In a Pack of 10) (ex VAT)
AED 446.51
AED 44.651 Each (In a Pack of 10) (inc. VAT)
RS PRO Fixed Fitting, Conduit Fitting, 16mm Nominal Size, M20, Brass, Silver IP67 rating
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Size
16mm
Fitting Type
Fixed Fitting
Thread Size
M20
Material
Brass
Colour
Silver
IP Rating
IP67
Finish
Nickel Plated
Country of Origin
United Kingdom