Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Fixed Fitting, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating

RS Stock No.: 214-9559Brand: RS PRODistrelec Article No.: 30404520
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Fixed Fitting

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Distrelec Product Id

30404520

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 160.16

AED 16.016 Each (In a Pack of 10) (ex VAT)

AED 168.17

AED 16.817 Each (In a Pack of 10) (inc. VAT)

RS PRO Fixed Fitting, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating

AED 160.16

AED 16.016 Each (In a Pack of 10) (ex VAT)

AED 168.17

AED 16.817 Each (In a Pack of 10) (inc. VAT)

RS PRO Fixed Fitting, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP54 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Size

20mm

Fitting Type

Fixed Fitting

Thread Size

M20

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Distrelec Product Id

30404520

Country of Origin

United Kingdom