RS PRO Fixed Fitting, Conduit Fitting, 20mm Nominal Size, M20, Brass, Silver IP67 rating

Technical Document
Specifications
Brand
RS ProNominal Size
20mm
Fitting Type
Fixed Fitting
Thread Size
M20
Material
Brass
Colour
Silver
IP Rating
IP67
Finish
Nickel Plated
Country of Origin
United Kingdom
AED 479.85
AED 47.985 Each (In a Pack of 10) (ex VAT)
AED 503.84
AED 50.384 Each (In a Pack of 10) (inc. VAT)
10
AED 479.85
AED 47.985 Each (In a Pack of 10) (ex VAT)
AED 503.84
AED 50.384 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Size
20mm
Fitting Type
Fixed Fitting
Thread Size
M20
Material
Brass
Colour
Silver
IP Rating
IP67
Finish
Nickel Plated
Country of Origin
United Kingdom