RS PRO Fixed Fitting, Conduit Fitting, 32mm Nominal Size, M32, Brass, Silver IP54 rating

RS Stock No.: 214-9563Brand: RS PRO
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

RS Pro

Nominal Size

32mm

Fitting Type

Fixed Fitting

Thread Size

M32

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Country of Origin

United Kingdom

Stock information temporarily unavailable.

AED 76.65

AED 38.325 Each (In a Pack of 2) (ex VAT)

AED 80.48

AED 40.241 Each (In a Pack of 2) (inc. VAT)

RS PRO Fixed Fitting, Conduit Fitting, 32mm Nominal Size, M32, Brass, Silver IP54 rating

AED 76.65

AED 38.325 Each (In a Pack of 2) (ex VAT)

AED 80.48

AED 40.241 Each (In a Pack of 2) (inc. VAT)

RS PRO Fixed Fitting, Conduit Fitting, 32mm Nominal Size, M32, Brass, Silver IP54 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Nominal Size

32mm

Fitting Type

Fixed Fitting

Thread Size

M32

Material

Brass

Colour

Silver

IP Rating

IP54

Finish

Nickel Plated

Country of Origin

United Kingdom