RS PRO Fixed Fitting, Conduit Fitting, 32mm Nominal Size, M32, Brass, Silver IP67 rating

Technical Document
Specifications
Brand
RS ProNominal Size
32mm
Fitting Type
Fixed Fitting
Thread Size
M32
Material
Brass
Colour
Silver
IP Rating
IP67
Finish
Nickel Plated
Country of Origin
United Kingdom
AED 224.33
AED 112.167 Each (In a Pack of 2) (ex VAT)
AED 235.55
AED 117.775 Each (In a Pack of 2) (inc. VAT)
2
AED 224.33
AED 112.167 Each (In a Pack of 2) (ex VAT)
AED 235.55
AED 117.775 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Size
32mm
Fitting Type
Fixed Fitting
Thread Size
M32
Material
Brass
Colour
Silver
IP Rating
IP67
Finish
Nickel Plated
Country of Origin
United Kingdom