RS PRO Fixed Straight, Conduit Fitting, 17mm Nominal Size, M20 x 1.5, Polyamide, Black IP68 rating
RS Stock No.: 265-0006Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNominal Size
17mm
Fitting Type
Fixed Straight
Thread Size
M20 x 1.5
Material
Polyamide
Colour
Black
IP Rating
IP68
Finish
Black
Series
WQG
Standards Met
CE Certified, UL Listed
Country of Origin
China
Stock information temporarily unavailable.
AED 73.71
AED 18.428 Each (In a Pack of 4) (ex VAT)
AED 77.40
AED 19.349 Each (In a Pack of 4) (inc. VAT)
RS PRO Fixed Straight, Conduit Fitting, 17mm Nominal Size, M20 x 1.5, Polyamide, Black IP68 rating
4
AED 73.71
AED 18.428 Each (In a Pack of 4) (ex VAT)
AED 77.40
AED 19.349 Each (In a Pack of 4) (inc. VAT)
RS PRO Fixed Straight, Conduit Fitting, 17mm Nominal Size, M20 x 1.5, Polyamide, Black IP68 rating
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Size
17mm
Fitting Type
Fixed Straight
Thread Size
M20 x 1.5
Material
Polyamide
Colour
Black
IP Rating
IP68
Finish
Black
Series
WQG
Standards Met
CE Certified, UL Listed
Country of Origin
China