RS PRO Fixed Straight, Conduit Fitting, 23mm Nominal Size, M25x1.5, Polyamide, Black IP68 rating

Technical Document
Specifications
Brand
RS ProNominal Size
23mm
Fitting Type
Fixed Straight
Thread Size
M25x1.5
Material
Polyamide
Colour
Black
IP Rating
IP68
Finish
Black
Series
WQGM
Standards Met
CE Certified, UL Listed
Country of Origin
China
AED 353.60
AED 88.40 Each (In a Pack of 4) (ex VAT)
AED 371.28
AED 92.82 Each (In a Pack of 4) (inc. VAT)
4
AED 353.60
AED 88.40 Each (In a Pack of 4) (ex VAT)
AED 371.28
AED 92.82 Each (In a Pack of 4) (inc. VAT)
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Size
23mm
Fitting Type
Fixed Straight
Thread Size
M25x1.5
Material
Polyamide
Colour
Black
IP Rating
IP68
Finish
Black
Series
WQGM
Standards Met
CE Certified, UL Listed
Country of Origin
China