RS PRO Fixed Straight, Conduit Fitting, 36mm Nominal Size, M40x1.5, Polyamide, Black IP68 rating
RS Stock No.: 265-0009Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNominal Size
36mm
Fitting Type
Fixed Straight
Thread Size
M40x1.5
Material
Polyamide
Colour
Black
IP Rating
IP68
Finish
Black
Series
WQG
Standards Met
CE Certified, UL Listed
Country of Origin
China
Stock information temporarily unavailable.
AED 96.50
AED 48.248 Each (In a Pack of 2) (ex VAT)
AED 101.32
AED 50.66 Each (In a Pack of 2) (inc. VAT)
RS PRO Fixed Straight, Conduit Fitting, 36mm Nominal Size, M40x1.5, Polyamide, Black IP68 rating
2
AED 96.50
AED 48.248 Each (In a Pack of 2) (ex VAT)
AED 101.32
AED 50.66 Each (In a Pack of 2) (inc. VAT)
RS PRO Fixed Straight, Conduit Fitting, 36mm Nominal Size, M40x1.5, Polyamide, Black IP68 rating
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNominal Size
36mm
Fitting Type
Fixed Straight
Thread Size
M40x1.5
Material
Polyamide
Colour
Black
IP Rating
IP68
Finish
Black
Series
WQG
Standards Met
CE Certified, UL Listed
Country of Origin
China