RS PRO FKM O-Ring O-Ring, 20mm Bore, 30mm Outer Diameter

RS Stock No.: 255-6450Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

20mm

Outside Diameter

30mm

Minimum Operating Temperature

-15°C

Thickness

5mm

Maximum Operating Temperature

+200°C

Country of Origin

India

Stock information temporarily unavailable.

AED 29.66

AED 29.66 1 Bag of 2 (ex VAT)

AED 31.14

AED 31.14 1 Bag of 2 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 20mm Bore, 30mm Outer Diameter

AED 29.66

AED 29.66 1 Bag of 2 (ex VAT)

AED 31.14

AED 31.14 1 Bag of 2 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 20mm Bore, 30mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

20mm

Outside Diameter

30mm

Minimum Operating Temperature

-15°C

Thickness

5mm

Maximum Operating Temperature

+200°C

Country of Origin

India