RS PRO FKM O-Ring O-Ring, 34.29mm Bore, 44.95mm Outer Diameter

RS Stock No.: 257-6173Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

34.29mm

Outside Diameter

44.95mm

Minimum Operating Temperature

-15°C

Thickness

5.33mm

Maximum Operating Temperature

+200°C

Country of Origin

India

Stock information temporarily unavailable.

AED 32.86

AED 32.86 1 Bag of 2 (ex VAT)

AED 34.50

AED 34.50 1 Bag of 2 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 34.29mm Bore, 44.95mm Outer Diameter

AED 32.86

AED 32.86 1 Bag of 2 (ex VAT)

AED 34.50

AED 34.50 1 Bag of 2 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 34.29mm Bore, 44.95mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

34.29mm

Outside Diameter

44.95mm

Minimum Operating Temperature

-15°C

Thickness

5.33mm

Maximum Operating Temperature

+200°C

Country of Origin

India