Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO FKM O-Ring O-Ring, 34.65mm Bore, 38.21mm Outer Diameter

RS Stock No.: 256-3923Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

34.65mm

Outside Diameter

38.21mm

Minimum Operating Temperature

-15°C

Thickness

1.78mm

Maximum Operating Temperature

+200°C

Stock information temporarily unavailable.

AED 40.80

AED 40.80 1 Bag of 20 (ex VAT)

AED 42.84

AED 42.84 1 Bag of 20 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 34.65mm Bore, 38.21mm Outer Diameter

AED 40.80

AED 40.80 1 Bag of 20 (ex VAT)

AED 42.84

AED 42.84 1 Bag of 20 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 34.65mm Bore, 38.21mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

34.65mm

Outside Diameter

38.21mm

Minimum Operating Temperature

-15°C

Thickness

1.78mm

Maximum Operating Temperature

+200°C