RS PRO FKM O-Ring O-Ring, 53mm Bore, 61mm Outer Diameter

RS Stock No.: 255-6210Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

53mm

Outside Diameter

61mm

Minimum Operating Temperature

-15°C

Thickness

4mm

Maximum Operating Temperature

+200°C

Country of Origin

India

Stock information temporarily unavailable.

AED 35.18

AED 35.18 1 Bag of 2 (ex VAT)

AED 36.94

AED 36.94 1 Bag of 2 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 53mm Bore, 61mm Outer Diameter

AED 35.18

AED 35.18 1 Bag of 2 (ex VAT)

AED 36.94

AED 36.94 1 Bag of 2 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 53mm Bore, 61mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

53mm

Outside Diameter

61mm

Minimum Operating Temperature

-15°C

Thickness

4mm

Maximum Operating Temperature

+200°C

Country of Origin

India