RS PRO FKM O-Ring O-Ring, 9.1mm Bore, 12.3mm Outer Diameter

RS Stock No.: 256-2330Brand: RS PRO
brand-logo
View all in Gaskets & O-Rings

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

9.1mm

Outside Diameter

12.3mm

Thickness

1.6mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+200°C

Stock information temporarily unavailable.

AED 48.98

AED 48.98 1 Bag of 50 (ex VAT)

AED 51.43

AED 51.43 1 Bag of 50 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 9.1mm Bore, 12.3mm Outer Diameter

AED 48.98

AED 48.98 1 Bag of 50 (ex VAT)

AED 51.43

AED 51.43 1 Bag of 50 (inc. VAT)

RS PRO FKM O-Ring O-Ring, 9.1mm Bore, 12.3mm Outer Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

O-Ring

Material

FKM

Inside Diameter

9.1mm

Outside Diameter

12.3mm

Thickness

1.6mm

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+200°C