Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.2m x 610mm x 9mm

RS Stock No.: 840-5517Brand: RS PRO
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Brand

RS Pro

Material

Calcium-Magnesium Silicate

Maximum Operating Temperature

+1150 (Continuous) °C, +1300 (Short Term) °C

Form

Sheet

Length

1.2m

Width

610mm

Thickness

9mm

Density

210kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.05 W/mK, 0.08 W/mK, 0.12 W/mK, 0.16 W/mK, 0.22 W/mK, 0.28 W/mKW/mK

Colour

White

Country of Origin

United Kingdom

Product details

Superwool 607 HT Paper

Made from Superwool 607 HT fibres bonded with low percentage of organic binder
High strength superwool paper designed for use as a high temperature gasket material
Also can be used for expansion joints, thin thermal breaks and to prevent bonding of components
Excellent thermal insulation
Can be easily cut and shaped
Highly resistant to chemicals and solvents
Efficient insulation for temperatures of up to 1200 °C
Density 210 kg/m³

Stock information temporarily unavailable.

P.O.A.

RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.2m x 610mm x 9mm

P.O.A.

RS PRO Flame Retardant Calcium-Magnesium Silicate Thermal Insulating Sheet, 1.2m x 610mm x 9mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2P.O.A.
3 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical Document

Specifications

Brand

RS Pro

Material

Calcium-Magnesium Silicate

Maximum Operating Temperature

+1150 (Continuous) °C, +1300 (Short Term) °C

Form

Sheet

Length

1.2m

Width

610mm

Thickness

9mm

Density

210kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.05 W/mK, 0.08 W/mK, 0.12 W/mK, 0.16 W/mK, 0.22 W/mK, 0.28 W/mKW/mK

Colour

White

Country of Origin

United Kingdom

Product details

Superwool 607 HT Paper

Made from Superwool 607 HT fibres bonded with low percentage of organic binder
High strength superwool paper designed for use as a high temperature gasket material
Also can be used for expansion joints, thin thermal breaks and to prevent bonding of components
Excellent thermal insulation
Can be easily cut and shaped
Highly resistant to chemicals and solvents
Efficient insulation for temperatures of up to 1200 °C
Density 210 kg/m³