Technical Document
Specifications
Brand
RS ProProduct Type
Glass Fibre Tape
Material
Glass Fibre Yarn
Maximum Operating Temperature
+300°C
Length
30m
Width
50mm
Thickness
3mm
Flame Retardant
Yes
Thermal Conductivity
0.05W/mK
Country of Origin
United Kingdom
Product details
Woven Glass Webbing
Suitable for pipe wrapping, jointing and seals, with a thermal conductivity of 0.05 W/mk
AED 602.95
AED 602.95 Each (ex VAT)
AED 633.10
AED 633.10 Each (inc. VAT)
1
AED 602.95
AED 602.95 Each (ex VAT)
AED 633.10
AED 633.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 602.95 |
3 - 5 | AED 576.00 |
6 - 11 | AED 558.05 |
12+ | AED 524.05 |
Technical Document
Specifications
Brand
RS ProProduct Type
Glass Fibre Tape
Material
Glass Fibre Yarn
Maximum Operating Temperature
+300°C
Length
30m
Width
50mm
Thickness
3mm
Flame Retardant
Yes
Thermal Conductivity
0.05W/mK
Country of Origin
United Kingdom
Product details
Woven Glass Webbing
Suitable for pipe wrapping, jointing and seals, with a thermal conductivity of 0.05 W/mk