RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 14000mm x 1000mm x 13mm

RS Stock No.: 485-971Brand: RS PRO
brand-logo
View all in Thermal Insulation

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Form

Sheet

Maximum Operating Temperature

105°C

Length

14000mm

Width

1000mm

Thickness

13mm

Density

50kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.039 W/mK, 0.044W/mK

Colour

Black

Country of Origin

Italy

AED 3,116.92

AED 3,116.92 Each (ex VAT)

AED 3,272.77

AED 3,272.77 Each (inc. VAT)

RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 14000mm x 1000mm x 13mm

AED 3,116.92

AED 3,116.92 Each (ex VAT)

AED 3,272.77

AED 3,272.77 Each (inc. VAT)

RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 14000mm x 1000mm x 13mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 3,116.92
5 - 9AED 3,087.16
10+AED 3,055.66

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Form

Sheet

Maximum Operating Temperature

105°C

Length

14000mm

Width

1000mm

Thickness

13mm

Density

50kg/m³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.034 W/mK, 0.036 W/mK, 0.039 W/mK, 0.044W/mK

Colour

Black

Country of Origin

Italy