RS PRO Flame Retardant Nitrile Thermal Insulating Sheet, 2m x 500mm x 19mm

Technical Document
Specifications
Brand
RS ProMaterial
Nitrile
Maximum Operating Temperature
105°C
Form
Sheet
Length
2m
Width
500mm
Thickness
19mm
Density
50kg/m³
Flame Retardant
Yes
Thermal Shock Resistant
Yes
Thermal Conductivity
0.034 W/mK, 0.036 W/mK, 0.039 W/mK, 0.044W/mK
Colour
Black
AED 699.55
AED 699.55 Each (ex VAT)
AED 734.53
AED 734.53 Each (inc. VAT)
1
AED 699.55
AED 699.55 Each (ex VAT)
AED 734.53
AED 734.53 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 699.55 |
5 - 9 | AED 693.25 |
10+ | AED 685.55 |
Technical Document
Specifications
Brand
RS ProMaterial
Nitrile
Maximum Operating Temperature
105°C
Form
Sheet
Length
2m
Width
500mm
Thickness
19mm
Density
50kg/m³
Flame Retardant
Yes
Thermal Shock Resistant
Yes
Thermal Conductivity
0.034 W/mK, 0.036 W/mK, 0.039 W/mK, 0.044W/mK
Colour
Black