Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flange Mount Hall Effect Sensor, NPN Output, 24 V dc, Rectangular Body, 40V

RS Stock No.: 289-2084Brand: RS PRO
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

RS Pro

Output Type

NPN

Body Style

Rectangular

Mounting Style

Flange Mount

Supply Voltage

24 V dc

Terminal Type

3 Wire

Maximum dc Voltage

40V

Length

23mm

Width

13.9mm

Depth

5.9mm

IP Rating

IP67

Maximum Operating Temperature

+85°C

Housing Material

ABS

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

AED 44.29

AED 44.29 Each (ex VAT)

AED 46.50

AED 46.50 Each (inc. VAT)

RS PRO Flange Mount Hall Effect Sensor, NPN Output, 24 V dc, Rectangular Body, 40V

AED 44.29

AED 44.29 Each (ex VAT)

AED 46.50

AED 46.50 Each (inc. VAT)

RS PRO Flange Mount Hall Effect Sensor, NPN Output, 24 V dc, Rectangular Body, 40V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

NPN

Body Style

Rectangular

Mounting Style

Flange Mount

Supply Voltage

24 V dc

Terminal Type

3 Wire

Maximum dc Voltage

40V

Length

23mm

Width

13.9mm

Depth

5.9mm

IP Rating

IP67

Maximum Operating Temperature

+85°C

Housing Material

ABS

Minimum Operating Temperature

-20°C

Country of Origin

China