RS PRO Flange Mount Hall Effect Sensor, NPN Output, 24 V dc, Flat Body, 40V

RS Stock No.: 289-2089Brand: RS PRO
brand-logo
View all in Hall Effect Sensors

Technical Document

Specifications

Brand

RS Pro

Output Type

NPN

Body Style

Flat

Mounting Style

Flange Mount

Supply Voltage

24 V dc

Terminal Type

3 Wire

Maximum dc Voltage

40V

Length

25.5mm

Width

11mm

Depth

1.5mm

IP Rating

IP67

Maximum Operating Temperature

+85°C

Housing Material

PA6

Minimum Operating Temperature

-20°C

Country of Origin

China

Stock information temporarily unavailable.

AED 43.05

AED 43.05 Each (ex VAT)

AED 45.20

AED 45.20 Each (inc. VAT)

RS PRO Flange Mount Hall Effect Sensor, NPN Output, 24 V dc, Flat Body, 40V

AED 43.05

AED 43.05 Each (ex VAT)

AED 45.20

AED 45.20 Each (inc. VAT)

RS PRO Flange Mount Hall Effect Sensor, NPN Output, 24 V dc, Flat Body, 40V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Output Type

NPN

Body Style

Flat

Mounting Style

Flange Mount

Supply Voltage

24 V dc

Terminal Type

3 Wire

Maximum dc Voltage

40V

Length

25.5mm

Width

11mm

Depth

1.5mm

IP Rating

IP67

Maximum Operating Temperature

+85°C

Housing Material

PA6

Minimum Operating Temperature

-20°C

Country of Origin

China