RS PRO Flanged Round Nut For Lead Screw, For Shaft Dia. 14mm

RS Stock No.: 862-5323Brand: RS PRO
brand-logo
View all in Lead Screw Nuts

Technical Document

Specifications

Brand

RS Pro

For Shaft Diameter

14mm

Lead Screw Nut Type

Flanged Round

Lead Size

3mm

Outside Diameter

48mm

Overall Length

35mm

Country of Origin

Italy

Product details

Flanged Bronze Nut

Flanged bronze nut for single start, trapezoidal lead screws. Manufactured from bronze with good wear resistance and suitable for continuous movement applications.

Stock information temporarily unavailable.

AED 358.16

AED 358.16 Each (ex VAT)

AED 376.07

AED 376.07 Each (inc. VAT)

RS PRO Flanged Round Nut For Lead Screw, For Shaft Dia. 14mm

AED 358.16

AED 358.16 Each (ex VAT)

AED 376.07

AED 376.07 Each (inc. VAT)

RS PRO Flanged Round Nut For Lead Screw, For Shaft Dia. 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 358.16
5 - 9AED 350.96
10 - 24AED 343.88
25+AED 336.68

Technical Document

Specifications

Brand

RS Pro

For Shaft Diameter

14mm

Lead Screw Nut Type

Flanged Round

Lead Size

3mm

Outside Diameter

48mm

Overall Length

35mm

Country of Origin

Italy

Product details

Flanged Bronze Nut

Flanged bronze nut for single start, trapezoidal lead screws. Manufactured from bronze with good wear resistance and suitable for continuous movement applications.