Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flanged Round Nut For Lead Screw, For Shaft Dia. 16mm

RS Stock No.: 862-5332Brand: RS PRO
brand-logo
View all in Lead Screw Nuts

Technical Document

Specifications

Brand

RS Pro

For Shaft Diameter

16mm

Lead Screw Nut Type

Flanged Round

Lead Size

4mm

Outside Diameter

48mm

Overall Length

35mm

Country of Origin

Italy

Stock information temporarily unavailable.

AED 339.52

AED 339.52 Each (ex VAT)

AED 356.50

AED 356.50 Each (inc. VAT)

RS PRO Flanged Round Nut For Lead Screw, For Shaft Dia. 16mm

AED 339.52

AED 339.52 Each (ex VAT)

AED 356.50

AED 356.50 Each (inc. VAT)

RS PRO Flanged Round Nut For Lead Screw, For Shaft Dia. 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 339.52
5 - 9AED 332.69
10 - 24AED 325.92
25+AED 320.56

Technical Document

Specifications

Brand

RS Pro

For Shaft Diameter

16mm

Lead Screw Nut Type

Flanged Round

Lead Size

4mm

Outside Diameter

48mm

Overall Length

35mm

Country of Origin

Italy