RS PRO Flashing Beacon, 10 → 30 V dc, Surface Mount, Xenon Bulb, IP56

RS Stock No.: 235-506Brand: RS PRO
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 30 V dc

Light Effect

Flashing

Lens Colour

Lens Not Included

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

1 A, 2 A

Current Type

DC

Base Diameter

153mm

Housing Colour

Black

Lamp Included

Yes

Series

V10994

Height

194mm

IP Rating

IP56

Minimum Temperature

-30°C

Standards Met

EMC (ECE R10), RoHS Compliant

Maximum Temperature

+50°C

Special Features

Reverse Polarity Protected, Vibration

Country of Origin

United Kingdom

Product details

RS PRO 14W Xenon Beacon

These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.

Features and Benefits

• Quick and easy installation
• Available in red or amber
• Suitable for a range of signalling applications
• Powerful flashing signal light
• Snap fit mounting plate design
• IP65 rating offering protection from dust and water ingress
• Ideal for use both indoors and outdoors
• Nominal flash rate: 125 per minute

Application

Xenon beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, hazards and more. xenon beacons are used in a variety of industrial applications with high levels of ambient noise such as:

• Warehouses
• Factories
• Machinery
• Vehicles
• Walkways
• Emergency exits

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Bulb

Approvals

ECE65 where Amber or Blue lens are used

Stock information temporarily unavailable.

AED 477.02

AED 477.02 Each (ex VAT)

AED 500.87

AED 500.87 Each (inc. VAT)

RS PRO Flashing Beacon, 10 → 30 V dc, Surface Mount, Xenon Bulb, IP56

AED 477.02

AED 477.02 Each (ex VAT)

AED 500.87

AED 500.87 Each (inc. VAT)

RS PRO Flashing Beacon, 10 → 30 V dc, Surface Mount, Xenon Bulb, IP56
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 477.02
10 - 14AED 461.06
15+AED 453.55

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 30 V dc

Light Effect

Flashing

Lens Colour

Lens Not Included

Mounting Style

Surface Mount

Bulb Type

Xenon

Current Consumption

1 A, 2 A

Current Type

DC

Base Diameter

153mm

Housing Colour

Black

Lamp Included

Yes

Series

V10994

Height

194mm

IP Rating

IP56

Minimum Temperature

-30°C

Standards Met

EMC (ECE R10), RoHS Compliant

Maximum Temperature

+50°C

Special Features

Reverse Polarity Protected, Vibration

Country of Origin

United Kingdom

Product details

RS PRO 14W Xenon Beacon

These Xenon Beacons from our own RS PRO brand are high quality flashing beacons ideal for use in wide range of applications requiring a low cost and energy efficient signalling solution. The snap fit design of the mounting plates allows you to install the xenon beacons with ease, with one plate being attached to the beacon and the other to the surface. This range of flashing beacons from RS PRO are suitable for light and heavy industrial signalling applications, producing a powerful flashing light source to signal hazards and emergencies.

Features and Benefits

• Quick and easy installation
• Available in red or amber
• Suitable for a range of signalling applications
• Powerful flashing signal light
• Snap fit mounting plate design
• IP65 rating offering protection from dust and water ingress
• Ideal for use both indoors and outdoors
• Nominal flash rate: 125 per minute

Application

Xenon beacons are an excellent low cost and energy efficient signalling solution ideal for use in industrial applications. They are available in a variety of sizes and colours, most commonly red, amber and green and emit a powerful flashing light that can be used to signal emergencies, hazards and more. xenon beacons are used in a variety of industrial applications with high levels of ambient noise such as:

• Warehouses
• Factories
• Machinery
• Vehicles
• Walkways
• Emergency exits

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Bulb

Approvals

ECE65 where Amber or Blue lens are used