RS PRO Flat, 5 mm Tip, 100 mm Blade

Technical Document
Specifications
Brand
RS ProTip Type
Flat
Tip Size
5 mm
Blade Length
100 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Steel
Blade Finish
Satin Chrome Plated
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Flared Tip Screwdriver
RS Pro Flared Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch, plastic handle ensures a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.
AED 21.52
AED 21.52 Each (ex VAT)
AED 22.60
AED 22.60 Each (inc. VAT)
1
AED 21.52
AED 21.52 Each (ex VAT)
AED 22.60
AED 22.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTip Type
Flat
Tip Size
5 mm
Blade Length
100 mm
Handle Material
Bi-material
Blade Material
Chrome Vanadium Steel
Blade Finish
Satin Chrome Plated
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Flared Tip Screwdriver
RS Pro Flared Tip Screwdriver is a tool manufactured with a quality in mind. Made from durable chrome-molybdenum and chrome-vanadium steel. Soft touch, plastic handle ensures a comfortable and safe grip. Shiny chrome finish is combined with double colour handle. High-quality materials ensure long life and safe operation even at the high torque.