RS PRO Flat Nose Pliers, 130 mm Overall, Straight Tip, 25mm Jaw

RS Stock No.: 536-341Brand: RS PRODistrelec Article No.: 30405732
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Flat Nose Pliers

Overall Length

130 mm

Material

Stainless Steel

Tip Style

Straight

Jaw Length

25mm

Distrelec Product Id

30405732

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Stainless Steel Pliers

From the trusted RS PRO brand, these stainless steel pliers are lightweight and versatile, and so are perfect for precision applications. The pliers feature moulded plastic bow handles for an assured grip, with spring action return to reduce fatigue over long periods of use.

The high-quality pliers are made from stainless steel, which makes them resistant to corrosion and ensures a long service life.

The stainless steel long nose pliers are ideally suited to electrical applications, such as handling components in printed circuit board applications.

536-357 are bent nose pliers
536-341 are serrated flat nose pliers
536-335 are half-round nose pliers

Features and Benefits

• Stainless steel construction
• Lightweight return spring moulded plastic grip handles
• 25mm long stainless steel jaws
• Fitted with moulded plastic grip with lightweight return spring
• Overall length 130mm

Applications

These long nose pliers can be used in a variety of applications, wherever fasteners or parts need to be gripped or stiff wire manipulated. Thanks to their spring-return grip, they're ideal for continuous action applications. The pliers are especially suited for PCB board applications. These pliers are a useful addition to the toolboxes of;

• Electricians
• Technicians
• Maintenance Engineers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Stock information temporarily unavailable.

AED 44.00

AED 44.00 Each (ex VAT)

AED 46.20

AED 46.20 Each (inc. VAT)

RS PRO Flat Nose Pliers, 130 mm Overall, Straight Tip, 25mm Jaw

AED 44.00

AED 44.00 Each (ex VAT)

AED 46.20

AED 46.20 Each (inc. VAT)

RS PRO Flat Nose Pliers, 130 mm Overall, Straight Tip, 25mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Flat Nose Pliers

Overall Length

130 mm

Material

Stainless Steel

Tip Style

Straight

Jaw Length

25mm

Distrelec Product Id

30405732

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Stainless Steel Pliers

From the trusted RS PRO brand, these stainless steel pliers are lightweight and versatile, and so are perfect for precision applications. The pliers feature moulded plastic bow handles for an assured grip, with spring action return to reduce fatigue over long periods of use.

The high-quality pliers are made from stainless steel, which makes them resistant to corrosion and ensures a long service life.

The stainless steel long nose pliers are ideally suited to electrical applications, such as handling components in printed circuit board applications.

536-357 are bent nose pliers
536-341 are serrated flat nose pliers
536-335 are half-round nose pliers

Features and Benefits

• Stainless steel construction
• Lightweight return spring moulded plastic grip handles
• 25mm long stainless steel jaws
• Fitted with moulded plastic grip with lightweight return spring
• Overall length 130mm

Applications

These long nose pliers can be used in a variety of applications, wherever fasteners or parts need to be gripped or stiff wire manipulated. Thanks to their spring-return grip, they're ideal for continuous action applications. The pliers are especially suited for PCB board applications. These pliers are a useful addition to the toolboxes of;

• Electricians
• Technicians
• Maintenance Engineers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.