RS PRO Flat Nose Pliers, 146 mm Overall, Straight Tip, 19mm Jaw

Technical Document
Specifications
Brand
RS ProPlier Type
Flat Nose Pliers
Number of Pieces
1
Overall Length
146 mm
ESD Safe
No
Tip Style
Straight
Material
Carbon Steel
Jaw Length
19mm
Non Sparking
No
Country of Origin
Italy
AED 156.29
AED 156.29 Each (ex VAT)
AED 164.10
AED 164.10 Each (inc. VAT)
1
AED 156.29
AED 156.29 Each (ex VAT)
AED 164.10
AED 164.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPlier Type
Flat Nose Pliers
Number of Pieces
1
Overall Length
146 mm
ESD Safe
No
Tip Style
Straight
Material
Carbon Steel
Jaw Length
19mm
Non Sparking
No
Country of Origin
Italy