Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flat Nose Pliers, 154 mm Overall, Straight Tip, 25mm Jaw

RS Stock No.: 238-0758Brand: RS PRO
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

RS Pro

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

154 mm

Tip Style

Straight

Material

Carbon Steel

ESD Safe

No

Jaw Length

25mm

Non Sparking

No

Country of Origin

Italy

Stock information temporarily unavailable.

AED 156.29

AED 156.29 Each (ex VAT)

AED 164.10

AED 164.10 Each (inc. VAT)

RS PRO Flat Nose Pliers, 154 mm Overall, Straight Tip, 25mm Jaw

AED 156.29

AED 156.29 Each (ex VAT)

AED 164.10

AED 164.10 Each (inc. VAT)

RS PRO Flat Nose Pliers, 154 mm Overall, Straight Tip, 25mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

154 mm

Tip Style

Straight

Material

Carbon Steel

ESD Safe

No

Jaw Length

25mm

Non Sparking

No

Country of Origin

Italy