RS PRO Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 25m Length

RS Stock No.: 214-0677Brand: RS PRODistrelec Article No.: 30414210
brand-logo
View all in Ribbon Cable

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

26 AWG

Length

25m

Width

12.7 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Multicoloured

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/0.15 mm

Capacitance

50pF/m

Operating Temperature Range

-20 → +105 °C

Size of Strands

0.15 mm

Characteristic Impedance

100 Ω

Country of Origin

China

Product details

Ribbon Cables 7//0.15 mm

An individually stranded ribbon cable.

Features and Benefits
·Colour-coded
·Individually stranded
·PVC insulated tinned copper conductors
·10-way 12 x1.3mm.,20 way 25 x 1.3mm

Standards

UL listed to UL1007

You may be interested in
CABLE-RIBBON 10 WAY
P.O.A.Each (ex VAT)
CABLE-RIBBON 10 WAY
P.O.A.Each (ex VAT)
RS PRO Ribbon Cable, 10-Way, 1.27mm Pitch
AED 93.441 Reel of 10 Metres (ex VAT)
Flat Ribbon Cable,1.27mm,10x0.08mm²,Unsh
AED 10.529Each (ex VAT)
Stock information temporarily unavailable.

AED 185.22

AED 185.22 1 Reel of 25 Metres (ex VAT)

AED 194.48

AED 194.48 1 Reel of 25 Metres (inc. VAT)

RS PRO Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 25m Length

AED 185.22

AED 185.22 1 Reel of 25 Metres (ex VAT)

AED 194.48

AED 194.48 1 Reel of 25 Metres (inc. VAT)

RS PRO Flat Ribbon Cable, 10-Way, 1.27mm Pitch, 25m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
CABLE-RIBBON 10 WAY
P.O.A.Each (ex VAT)
CABLE-RIBBON 10 WAY
P.O.A.Each (ex VAT)
RS PRO Ribbon Cable, 10-Way, 1.27mm Pitch
AED 93.441 Reel of 10 Metres (ex VAT)
Flat Ribbon Cable,1.27mm,10x0.08mm²,Unsh
AED 10.529Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

10

Screened/Unscreened

Unscreened

American Wire Gauge

26 AWG

Length

25m

Width

12.7 mm

Conductor Strand Type

Stranded

Voltage Rating

300 V

Maximum Operating Temperature

+80°C

Sheath Colour

Multicoloured

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/0.15 mm

Capacitance

50pF/m

Operating Temperature Range

-20 → +105 °C

Size of Strands

0.15 mm

Characteristic Impedance

100 Ω

Country of Origin

China

Product details

Ribbon Cables 7//0.15 mm

An individually stranded ribbon cable.

Features and Benefits
·Colour-coded
·Individually stranded
·PVC insulated tinned copper conductors
·10-way 12 x1.3mm.,20 way 25 x 1.3mm

Standards

UL listed to UL1007

You may be interested in
CABLE-RIBBON 10 WAY
P.O.A.Each (ex VAT)
CABLE-RIBBON 10 WAY
P.O.A.Each (ex VAT)
RS PRO Ribbon Cable, 10-Way, 1.27mm Pitch
AED 93.441 Reel of 10 Metres (ex VAT)
Flat Ribbon Cable,1.27mm,10x0.08mm²,Unsh
AED 10.529Each (ex VAT)