Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Flatbed PP Platform Trolley, 720 x 490 x 860mm, 150kg Load

RS Stock No.: 259-5125Brand: RS PRO
View all in Platform Trolleys

Technical Document

Specifications

Brand

RS Pro

Load Capacity

150kg

Truck Style

Flatbed

Platform Material

PP

Number of Platforms

1

Dimensions

720 x 490 x 860mm

Wheel Diameter

100mm

Hub Material

Plastic

Foldable

No

Frame Material

Aluminium

Height

860mm

Length

720mm

Width

490mm

Country of Origin

China

Stock information temporarily unavailable.

AED 1,182.18

AED 1,182.18 Each (ex VAT)

AED 1,241.29

AED 1,241.29 Each (inc. VAT)

RS PRO Flatbed PP Platform Trolley, 720 x 490 x 860mm, 150kg Load

AED 1,182.18

AED 1,182.18 Each (ex VAT)

AED 1,241.29

AED 1,241.29 Each (inc. VAT)

RS PRO Flatbed PP Platform Trolley, 720 x 490 x 860mm, 150kg Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

150kg

Truck Style

Flatbed

Platform Material

PP

Number of Platforms

1

Dimensions

720 x 490 x 860mm

Wheel Diameter

100mm

Hub Material

Plastic

Foldable

No

Frame Material

Aluminium

Height

860mm

Length

720mm

Width

490mm

Country of Origin

China